32-bit RISC microcontroller featuring a 280 MHz Arm Cortex-M7 core with DP-FPU and L1 cache for high-performance processing. Includes 2MB Flash memory, 1376KB SRAM, and 138 I/O lines. Supports external memory interfaces, graphic accelerations, and a comprehensive peripheral set including PWM, ADC, DAC, and DMA channels. Operates within an industrial temperature range of -40°C to 85°C with a supply voltage of 1.62V to 3.6V. Packaged in a 201-terminal S-PBGA with dimensions of 10x10mm.
Stmicroelectronics STM32H7B3IIK6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 201 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B201 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 138 |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 280 |
| ROM Programmability | FLASH |
| ROM (words) | 2097152 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32H7B3IIK6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.