The STM32L4A6RGT7 is a 32-bit microcontroller with a nominal supply voltage of 3V and a minimum supply voltage of 1.71V. It operates at a maximum clock frequency of 48MHz and has 56 I/O lines. The device features a 32-bit RISC architecture and includes peripherals such as PWM channels, an analog-to-digital converter, and direct memory access channels. It is packaged in a 64-pin quad flat package with a width and length of 10mm each. The microcontroller is suitable for use in a variety of applications, including those requiring low power consumption.
Stmicroelectronics STM32L4A6RGT7 technical specifications.
| Number of Terminals | 64 |
| Terminal Position | QUAD |
| Width | 10 |
| Length | 10 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 56 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32L4A6RGT7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.