
RF Microcontrollers - MCU STM32W108 2.4 GHz High Perf SOC Flash
Sign in to ask questions about the Stmicroelectronics STM32W108CBU6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32W108CBU6 technical specifications.
| Package/Case | UFQFPN |
| Core Architecture | ARM |
| Min Supply Voltage | 2.1V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | STM32W |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32W108CBU6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
