High-performance, IEEE 802.15.4 wireless system-on-chip with embedded Flash memory
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STM32W108CBU74TR technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.1V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |