
RF System on a Chip - SoC Hi-prf IEEE 802.15.4 wireless SOC 256Kb
Sign in to ask questions about the Stmicroelectronics STM32W108CCU74TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32W108CCU74TR technical specifications.
| Package/Case | UFQFPN |
| Core Architecture | ARM |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.1V |
| Number of I/Os | 24 |
| Number of Timers/Counters | 2 |
| Packaging | Tape and Reel |
| Peripherals | I2C |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | STM32 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32W108CCU74TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
