The STM8AF5198TAY is an 8-bit microcontroller with 96KB of FLASH memory and 6KB of RAM. It features 40 programmable I/O lines and 6 timers/counters. The device operates over a temperature range of -40°C to 85°C and is available in a LQFP package. The STM8AF5198TAY is RoHS compliant and includes a watchdog timer. It supports I2C, SPI, and USART interfaces with a maximum frequency of 16MHz.
Stmicroelectronics STM8AF5198TAY technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 96KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 6 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 6KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.