The STM8L101K3U6W is an 8-bit microcontroller from Stmicroelectronics. It features 8KB of FLASH memory and 1.5KB of RAM. The device has 30 programmable I/O and 3 timers/counters. It operates at a maximum frequency of 16MHz and a supply voltage of 3.6V. The STM8L101K3U6W is packaged in a tray and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Stmicroelectronics STM8L101K3U6W technical specifications.
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 30 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.6V |
| Packaging | Tray |
| RAM Size | 1.5KB |
| RoHS | Compliant |
No datasheet is available for this part.