Ultra-low-power 8-bit MCU with 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM
Stmicroelectronics STM8L151K4U6Z technical specifications.
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 288mW |
| Memory Size | 16KB |
| Memory Type | ROM |
| Number of Programmable I/O | 30 |
| Number of Timers/Counters | 4 |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8L151K4U6Z to view detailed technical specifications.
No datasheet is available for this part.