The STM8S103K3U6VTR is an 8-bit microcontroller from Stmicroelectronics. It operates at a maximum frequency of 16MHz and features 8KB of FLASH memory and 1KB of RAM. The device is packaged in a UFQFPN and is designed for surface mount applications. It is rated for operation between -40°C and 85°C and can be supplied with a voltage between 2.95V and 5.5V.
Stmicroelectronics STM8S103K3U6VTR technical specifications.
| Package/Case | UFQFPN |
| Frequency | 16MHz |
| Interface | I2C, SPI, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of Timers/Counters | 7 |
| Packaging | Tape and Reel |
| RAM Size | 1KB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.