The STMBZW0448B is a single-element bidirectional Zener diode with a clamping voltage of 100V and a minimum breakdown voltage of 53.2V. It can withstand a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The diode has a maximum reverse leakage current of 1uA and a peak pulse current of 23A. It can handle a peak pulse power of 400W. The STMBZW0448B is mounted through a through-hole package.
Stmicroelectronics STMBZW0448B technical specifications.
| Clamping Voltage | 100V |
| Direction | Bidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 53.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Peak Pulse Current | 23A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 47.8V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STMBZW0448B to view detailed technical specifications.
No datasheet is available for this part.