The STML7912ACV is a negative fixed voltage regulator with an output voltage of -12V and an accuracy of 2%. It can handle a maximum input voltage of -35V and a maximum output current of 1.5A. The device is designed for through-hole mounting and operates over a temperature range of 0°C to 125°C.
Stmicroelectronics STML7912ACV technical specifications.
| Accuracy | 2% |
| Max Input Voltage | -35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | -12V |
| Polarity | Negative |
| Quiescent Current | 3mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STML7912ACV to view detailed technical specifications.
No datasheet is available for this part.