The STML7912CV is a negative fixed regulator with a maximum input voltage of -35V and an output voltage of -12V. It can handle a maximum output current of 1.5A and has a quiescent current of 3mA. The device is designed for through hole mounting and operates over a temperature range of 0°C to 150°C.
Stmicroelectronics STML7912CV technical specifications.
| Max Input Voltage | -35V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | -12V |
| Polarity | Negative |
| Quiescent Current | 3mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STML7912CV to view detailed technical specifications.
No datasheet is available for this part.