The STML7912CVDG is a negative fixed output voltage regulator with a maximum output current of 1.5A. It operates within a temperature range of 0°C to 150°C. The device is mounted through a hole and is suitable for applications requiring a stable output voltage. The quiescent current is 3mA. The STML7912CVDG is manufactured by Stmicroelectronics.
Stmicroelectronics STML7912CVDG technical specifications.
| Max Input Voltage | -35V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | -12V |
| Polarity | Negative |
| Quiescent Current | 3mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STML7912CVDG to view detailed technical specifications.
No datasheet is available for this part.