The STMLK112SM33TR is a fixed voltage regulator with an output voltage of 3.3V and a maximum output current of 200mA. It operates over a wide input voltage range of 3.8V to 14V and has a high accuracy of 2%. The device is designed for surface mount applications and can withstand operating temperatures from -40°C to 125°C. The quiescent current is very low at 250uA, making it suitable for power-efficient designs.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STMLK112SM33TR technical specifications.
| Accuracy | 2% |
| Max Input Voltage | 14V |
| Min Input Voltage | 3.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Polarity | Positive |
| Quiescent Current | 250uA |
| RoHS | Compliant |