The STMLM324D is a low noise dual operational amplifier from Stmicroelectronics. It features a gain bandwidth product of 1.3MHz and a common mode rejection ratio of 70dB. The device operates over a supply voltage range of 3V to 30V and is packaged in a surface mount SO package. The STMLM324D is suitable for a variety of applications, including audio and medical equipment, where low noise and high gain are required. It can operate over a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SO |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1.3MHz |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Voltage Gain | 100dB |
| RoHS | Compliant |