The STMSM4T12CAY is a bidirectional Zener diode with a clamping voltage of 21.7V and a minimum breakdown voltage of 11.1V. It features a single element configuration and a maximum reverse leakage current of 200nA. The device is rated for a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is designed for surface mount applications and is packaged in an SMA case.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Clamping Voltage | 21.7V |
| Direction | Bidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Peak Pulse Current | 106A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 10V |
| RoHS | Compliant |