The STMSM4T14CAY is a single-element bidirectional diode with a clamping voltage of 25.3V and a minimum breakdown voltage of 13.3V. It can withstand a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device has a maximum reverse leakage current of 200nA and a peak pulse current of 91A. It can handle a peak pulse power of 400W. The diode is packaged in an SMA surface mount package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Clamping Voltage | 25.3V |
| Direction | Bidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Peak Pulse Current | 91A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 12V |
| RoHS | Compliant |