The STMSM4T23AY is a single unidirectional Zener diode with a clamping voltage of 42.8V and a minimum breakdown voltage of 22.2V. It features a maximum reverse leakage current of 200nA and a peak pulse current of 54A. The device is rated for a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is packaged in a surface mount SMA package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Clamping Voltage | 42.8V |
| Direction | Unidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 22.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Peak Pulse Current | 54A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 20V |
| RoHS | Compliant |