The STMSM4T26AY is a unidirectional diode with a minimum breakdown voltage of 24.4V and a maximum clamping voltage of 48.3V. It is designed for surface mount applications and has a maximum operating temperature of 150°C. The device has a maximum reverse leakage current of 200nA and a peak pulse power of 400W. It is available in an SMA package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Clamping Voltage | 48.3V |
| Direction | Unidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 24.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Peak Pulse Current | 48A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 22V |
| RoHS | Compliant |