The STMSM4T28CAY is a single-element bidirectional Zener diode with a clamping voltage of 50V and a minimum breakdown voltage of 26.7V. It is designed for surface mount applications and has a maximum operating temperature of 150°C. The device can withstand a peak pulse current of 46A and a peak pulse power of 400W. The reverse leakage current is maximally 200nA. The diode is available in an SMA package.
Stmicroelectronics STMSM4T28CAY technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 50V |
| Direction | Bidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Peak Pulse Current | 46A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STMSM4T28CAY to view detailed technical specifications.
No datasheet is available for this part.