This unidirectional single Zener diode features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse leakage current of 200nA and a peak pulse power of 400W. The diode is packaged in a surface mount SMA package and has a clamping voltage of 53.5V. The minimum breakdown voltage is 28.9V and the reverse standoff voltage is 26V.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Clamping Voltage | 53.5V |
| Direction | Unidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Peak Pulse Current | 43A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 26V |
| RoHS | Compliant |