The STMSM4T35CAY is a single-element, bidirectional Zener diode with a clamping voltage of 64.3V and a minimum breakdown voltage of 33.3V. It features a surface mount package with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode has a maximum reverse leakage current of 200nA and a peak pulse current of 36A, with a peak pulse power of 400W.
Stmicroelectronics STMSM4T35CAY technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 64.3V |
| Direction | Bidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 33.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Peak Pulse Current | 36A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STMSM4T35CAY to view detailed technical specifications.
No datasheet is available for this part.