The STMSM4T39AY is a unidirectional diode with a clamping voltage of 69.7V and a minimum breakdown voltage of 36.7V. It is available in an SMA package and is designed for surface mount applications. The diode can withstand a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse leakage current of 200nA and a peak pulse power of 400W.
Stmicroelectronics STMSM4T39AY technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 69.7V |
| Direction | Unidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STMSM4T39AY to view detailed technical specifications.
No datasheet is available for this part.