The STMSM4T50CAY is a single-element bidirectional diode with a clamping voltage of 91V and a minimum breakdown voltage of 47.8V. It is designed for surface mount applications and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode can withstand a peak pulse current of 25A and a peak pulse power of 400W. It has a maximum reverse leakage current of 200nA and a reverse standoff voltage of 43V.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Clamping Voltage | 91V |
| Direction | Bidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 47.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Peak Pulse Current | 25A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 43V |
| RoHS | Compliant |