The STMSMA6J12CATR is a single-element bidirectional Zener diode with a clamping voltage of 23.5V and a minimum breakdown voltage of 13.3V. It features a surface mount package with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode has a maximum reverse leakage current of 200nA and a peak pulse power of 600W.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Clamping Voltage | 23.5V |
| Direction | Bidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Peak Pulse Current | 157A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 12V |
| RoHS | Compliant |