The STMSMA6J130ATR is a single unidirectional Zener diode with a clamping voltage of 223V and a minimum breakdown voltage of 144V. It is designed for surface mount applications and has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device can withstand a peak pulse current of 15A and a peak pulse power of 600W. It has a maximum reverse leakage current of 200nA.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Clamping Voltage | 223V |
| Direction | Unidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 144V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Peak Pulse Current | 15A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 130V |
| RoHS | Compliant |