The STMSMA6J170ATR is a unidirectional diode with a clamping voltage of 292V and a minimum breakdown voltage of 189V. It features a peak pulse current of 11.3A and a peak pulse power of 600W. The device is designed for surface mount applications and operates over a temperature range of -55°C to 175°C.
Stmicroelectronics STMSMA6J170ATR technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 292V |
| Direction | Unidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 189V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Peak Pulse Current | 11.3A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 170V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STMSMA6J170ATR to view detailed technical specifications.
No datasheet is available for this part.