The STMSMA6J18ATR is a single unidirectional diode from Stmicroelectronics, packaged in an SMA case and designed for surface mount applications. It features a clamping voltage of 33.2V and a minimum breakdown voltage of 20V. The device can withstand a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The reverse standoff voltage is 18V, and the maximum reverse leakage current is 200nA. The diode can handle a peak pulse current of 102A and a peak pulse power of 600W.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Clamping Voltage | 33.2V |
| Direction | Unidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Peak Pulse Current | 102A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 18V |
| RoHS | Compliant |