The STMSMA6J24ATR is a unidirectional Zener diode with a clamping voltage of 44.3V and a minimum breakdown voltage of 26.7V. It features a single element configuration and a reverse standoff voltage of 24V. The diode is rated for a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum reverse leakage current of 200nA and a peak pulse current of 80A, with a peak pulse power of 600W.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Clamping Voltage | 44.3V |
| Direction | Unidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Peak Pulse Current | 80A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 24V |
| RoHS | Compliant |