The STMSMA6J28ATR is a unidirectional single-element Zener diode with a clamping voltage of 51.6V and a minimum breakdown voltage of 31.1V. It is designed for surface mount applications and can withstand a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode has a maximum reverse leakage current of 200nA and a peak pulse power of 600W.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Clamping Voltage | 51.6V |
| Direction | Unidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 31.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Peak Pulse Current | 68A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 28V |
| RoHS | Compliant |