The STMSMA6J58ATR is a unidirectional diode with a clamping voltage of 100V and a minimum breakdown voltage of 64.4V. It is designed for surface mount applications and has a maximum operating temperature of 175°C. The diode has a maximum reverse leakage current of 200nA and a peak pulse current of 33A. It can withstand a peak pulse power of 600W. The device is available in an SMA package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Clamping Voltage | 100V |
| Direction | Unidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 64.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 58V |
| RoHS | Compliant |