The STMSMA6J70ATR is a single unidirectional diode from STmicroelectronics with a clamping voltage of 120V and a maximum reverse leakage current of 200nA. It features a surface mount package and can withstand a peak pulse power of 600W. The diode operates within a temperature range of -55°C to 175°C and has a minimum breakdown voltage of 77.8V. It is suitable for high-reliability applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Clamping Voltage | 120V |
| Direction | Unidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 77.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Peak Pulse Current | 27A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 70V |
| RoHS | Compliant |