The STMSMA6J70CATR is a surface mount bidirectional diode from STmicroelectronics with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a clamping voltage of 120V and a maximum reverse leakage current of 200nA. The diode has a peak pulse power of 600W and a peak pulse current of 27A. It is available in an SMA package and is suitable for use in high-temperature applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Clamping Voltage | 120V |
| Direction | Bidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 77.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Peak Pulse Current | 27A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 70V |
| RoHS | Compliant |