The STMSMAJ100CATR is a single-element, bidirectional Zener diode with a clamping voltage of 212V and a minimum breakdown voltage of 111V. It features a surface-mount SMA package and can withstand a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device has a maximum reverse leakage current of 200nA and a peak pulse current of 11A, with a peak pulse power of 400W.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Clamping Voltage | 212V |
| Direction | Bidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 111V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Peak Pulse Current | 11A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 100V |
| RoHS | Compliant |