The STMSMAJ13CATR is a surface mount bidirectional Zener diode with a clamping voltage of 27.2V and a minimum breakdown voltage of 14.4V. It operates over a temperature range of -55°C to 150°C and features a peak pulse current of 85A and a peak pulse power of 400W. The device has a maximum reverse leakage current of 200nA and a reverse standoff voltage of 13V.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Clamping Voltage | 27.2V |
| Direction | Bidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Peak Pulse Current | 85A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 13V |
| RoHS | Compliant |