The STMSMAJ154ATR is a single-element unidirectional transient voltage suppressor with a clamping voltage of 317V. It features a surface-mount package and operates over a temperature range of -55°C to 150°C. The device has a maximum reverse leakage current of 200nA and a peak pulse power of 400W. It is designed to protect electronic circuits from voltage spikes and other transient events.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Clamping Voltage | 317V |
| Direction | Unidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 171V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Peak Pulse Current | 7A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 154V |
| RoHS | Compliant |