The STMSMAJ15CATR is a single-element bidirectional diode with a clamping voltage of 32.5V and a minimum breakdown voltage of 16.7V. It is designed for surface mount applications and can withstand a maximum operating temperature of 150°C. The diode has a maximum reverse leakage current of 200nA and a peak pulse power of 400W. It is suitable for use in high-temperature applications and can handle a peak pulse current of 71A.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Clamping Voltage | 32.5V |
| Direction | Bidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Peak Pulse Current | 71A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 15V |
| RoHS | Compliant |