The STMSMAJ24CATR is a surface mount bidirectional zener diode with a clamping voltage of 50V and a minimum breakdown voltage of 26.7V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device can withstand a peak pulse current of 46A and a peak pulse power of 400W. It has a maximum reverse leakage current of 200nA and a reverse standoff voltage of 24V.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Clamping Voltage | 50V |
| Direction | Bidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Peak Pulse Current | 46A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 24V |
| RoHS | Compliant |