The STMSMAJ30ATR is a unidirectional single-element Zener diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a clamping voltage of 64.3V and a minimum breakdown voltage of 33.3V. The device has a maximum reverse leakage current of 200nA and a peak pulse power of 400W. It is designed for surface mount applications and has a peak pulse current of 36A.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Clamping Voltage | 64.3V |
| Direction | Unidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 33.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Peak Pulse Current | 36A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 30V |
| RoHS | Compliant |