The STMSMAJ40CATR is a single-element, bidirectional diode from STmicroelectronics with a clamping voltage of 84V and a minimum breakdown voltage of 44.4V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is designed for surface mount applications and features a peak pulse current of 27A and a peak pulse power of 400W. It also has a maximum reverse leakage current of 200nA and a reverse standoff voltage of 40V.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Clamping Voltage | 84V |
| Direction | Bidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 44.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Peak Pulse Current | 27A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 40V |
| RoHS | Compliant |