The STMSMAJ48ATR is a single unidirectional Zener diode with a clamping voltage of 100V and a minimum breakdown voltage of 53.3V. It is available in an SMA package and is designed for surface mount applications. The diode has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It also features a maximum reverse leakage current of 200nA and a peak pulse current of 23A, with a peak pulse power of 400W.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Clamping Voltage | 100V |
| Direction | Unidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 53.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Peak Pulse Current | 23A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 48V |
| RoHS | Compliant |