The STMSMAJ48CATR is a surface mount transient voltage suppressor with a clamping voltage of 100V and a minimum breakdown voltage of 53.3V. It has a bidirectional configuration and can withstand a peak pulse current of 23A and a peak pulse power of 400W. The device operates over a temperature range of -55°C to 150°C and has a maximum reverse leakage current of 200nA.
Stmicroelectronics STMSMAJ48CATR technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 100V |
| Direction | Bidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 53.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Peak Pulse Current | 23A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STMSMAJ48CATR to view detailed technical specifications.
No datasheet is available for this part.