The STMSMAJ85CATR is a surface mount bidirectional diode with a clamping voltage of 178V and a minimum breakdown voltage of 94V. It operates over a temperature range of -55°C to 150°C and has a maximum reverse leakage current of 200nA. The diode can withstand a peak pulse current of 13A and a peak pulse power of 400W. It is packaged in an SMA case and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Clamping Voltage | 178V |
| Direction | Bidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 94V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Peak Pulse Current | 13A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 85V |
| RoHS | Compliant |