The STMSMBJ10CATR is a single-element bidirectional Zener diode with a clamping voltage of 21.7V and a minimum breakdown voltage of 11.1V. It features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode has a maximum reverse leakage current of 200nA and a peak pulse power of 600W. It is packaged in an SMB case and is designed for surface mount applications.
Stmicroelectronics STMSMBJ10CATR technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 21.7V |
| Direction | Bidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Peak Pulse Current | 184A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 10V |
| RoHS | Compliant |
No datasheet is available for this part.