The STMSMBJ170ATR is a single unidirectional Zener diode with a clamping voltage of 353V and a minimum breakdown voltage of 189V. It features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode has a maximum reverse leakage current of 200nA and a peak pulse current of 11.3A. It can handle a peak pulse power of 600W and is packaged in an SMB case for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMB |
| Clamping Voltage | 353V |
| Direction | Unidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 189V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Peak Pulse Current | 11.3A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 170V |
| RoHS | Compliant |