The STM32F100C6T6B is a 32-bit ARM microcontroller with 32KB of FLASH memory and 4KB of RAM. It operates at a maximum frequency of 24MHz and has a maximum power dissipation of 363mW. The device features a 32-bit data bus and supports multiple interfaces, including I2C, SPI, and USART. It is packaged in a LQFP package and has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C.
Stmicroelectronics STMSTM32F100C6T6B technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 363mW |
| Number of Programmable I/O | 37 |
| Number of Timers/Counters | 6 |
| RAM Size | 4KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.