The STM32F100C6T7B is a 32-bit ARM microcontroller with 32KB of FLASH memory and 4KB of RAM. It operates at a maximum frequency of 24MHz and has a maximum power dissipation of 363mW. The device is packaged in a LQFP and has a maximum operating temperature of 105°C. It features 37 programmable I/Os and 6 timers/counters, as well as a watchdog timer. The STM32F100C6T7B supports I2C, SPI, and USART interfaces.
Stmicroelectronics STMSTM32F100C6T7B technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 363mW |
| Number of Programmable I/O | 37 |
| Number of Timers/Counters | 6 |
| RAM Size | 4KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.