The STM32F100R8H6B is a 32-bit ARM microcontroller with a TFBGA package, featuring 64KB of FLASH memory and a maximum operating frequency of 24MHz. It supports various interfaces, including I2C, SPI, and USART, and has a maximum power dissipation of 308mW. The device operates within a temperature range of -40°C to 85°C and includes 51 programmable I/Os and 7 timers/counters. It also features a watchdog timer for system monitoring.
Stmicroelectronics STMSTM32F100R8H6B technical specifications.
| Package/Case | TFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 308mW |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 51 |
| Number of Timers/Counters | 7 |
| RAM Size | 8KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.