The STM32F100RCT6B is a 32-bit ARM Cortex-M3 microcontroller with 256KB of FLASH memory and 24KB of RAM. It operates at a maximum frequency of 24MHz and features a data bus width of 32 bits. The device is packaged in a LQFP and is designed to withstand operating temperatures between -40°C and 85°C. It supports multiple interfaces, including I2C, SPI, UART, and USART, and provides 51 programmable I/O pins and 11 timers/counters. The microcontroller also includes a watchdog timer for added reliability.
Stmicroelectronics STMSTM32F100RCT6B technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 444mW |
| Number of Programmable I/O | 51 |
| Number of Timers/Counters | 11 |
| RAM Size | 24KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.