The STM32F100RET6B is a 32-bit ARM microcontroller with 512KB of FLASH memory and 32KB of RAM. It operates at a maximum frequency of 24MHz and has a maximum power dissipation of 444mW. The device is available in an LQFP package and features a wide range of interfaces, including I2C, SPI, UART, and USART. The microcontroller has 51 programmable I/O pins and 11 timers/counters, and includes a watchdog timer for system reliability. It can operate over a temperature range of -40°C to 85°C.
Stmicroelectronics STMSTM32F100RET6B technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 444mW |
| Number of Programmable I/O | 51 |
| Number of Timers/Counters | 11 |
| RAM Size | 32KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.